10-120103-00/0030 | Rivets, Dowels
Tubular rivet to DIN 7340, L 3.0, D 2.0, S 0.3 mm, silver-plated brass, flat head
Order No.: 18H640
EAN: 4099889506976
MPN:
10-120103-00/0030
Unit Price (€ / pc.)
0.0964 € *
Available: 18,700 pcs.
Leadtime: 6 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0964 €
1000 pcs.
0.0774 €
5000 pcs.
0.0631 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular rivets, to DIN 7340, type 10.
With flat head.
Technical attributes (length (L), diameter (D), wall thickness (S)): L 3.0, D 2.0, S 0.3 mm, silver-plated brass
Technical specifications
Version | tubular rivet | |
Suitable for | wall thickness 0.3 mm | |
Length | 3 mm | |
Hole diameter | 2 mm | |
Material | brass | |
Standard number | DIN 7340 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |