1 5030 028 011 | Flexa

Tubing holders for Hose mounting, 1 5030 028 011

Order No.: 91F4310
EAN: 4025113220561
MPN:
1 5030 028 011
5030.028.011
Series: RQHG
Flexa
default L
front L
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.6303 €

Corresponding conduit clamps with cover, series RQHG, type 5030.

Through-hole for screw mounting. With fin fixation for strain relief. In-line arrangement of different sizes. Suitable for use with C-profile rails; Material: reinforced polyamide (PA). Operating temperatures: –30 to +100 °C.

Technical attributes (type, conduit ou): 5030.028.011, OD 15.8, H 25.4, B 21.5 mm, gray

Technical specifications
Width 21.5 mm
Colour black
Suitable for Hose mounting
Height 25.4 mm
Head Diameter 15.8 mm
Material polyamide
max. operating temperature 100 °C
min. operating temperature -30 °C
Accessory Type tubing holders
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Height
Colour
Head Diameter
Material
Accessory Type
Suitable for
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Colour
Head Diameter
Material
Accessory Type
Suitable for
min. operating temperature
max. operating temperature
Tubing holders for Hose mounting, 1 5030 028 016
Order No.:
 91F4314
Manufacturer:
 Flexa
Manufacturer SKU:
 1 5030 028 016
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.62 € *
50 pcs.
1.6184 €
100 pcs.
1.5232 €
33 mm
26.5 mm
black
21.2 mm
polyamide
tubing holders
Hose mounting
-30 °C
100 °C
Tubing holders for Hose mounting, 1 5030 028 007
Order No.:
 91F4302
Manufacturer:
 Flexa
Manufacturer SKU:
 1 5030 028 007
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.48 € *
50 pcs.
1.4756 €
19.5 mm
19 mm
gray
10 mm
polyamide
tubing holders
Hose mounting
-30 °C
100 °C
Tubing holders for Hose mounting, 1 5030 028 021
Order No.:
 91F4318
Manufacturer:
 Flexa
Manufacturer SKU:
 1 5030 028 021
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.71 € *
25 pcs.
2.7132 €
34.7 mm
39.4 mm
gray
28.5 mm
polyamide
tubing holders
Hose mounting
-30 °C
100 °C
Tubing holders for Hose mounting, 1 5030 028 029
Order No.:
 91F4322
Manufacturer:
 Flexa
Manufacturer SKU:
 1 5030 028 029
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2.94 € *
25 pcs.
2.9393 €
40 mm
44.4 mm
black
34.5 mm
polyamide
tubing holders
Hose mounting
-30 °C
100 °C
Tubing holders for Hose mounting, 1 5030 028 011
Order No.:
 91F4310
Manufacturer:
 Flexa
Manufacturer SKU:
 1 5030 028 011
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.63 € *
50 pcs.
1.6303 €
21.5 mm
25.4 mm
black
15.8 mm
polyamide
tubing holders
Hose mounting
-30 °C
100 °C
Tubing holders for Hose mounting, 1 5030 028 009
Order No.:
 91F4306
Manufacturer:
 Flexa
Manufacturer SKU:
 1 5030 028 009
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.58 € *
50 pcs.
1.5827 €
22.6 mm
19.5 mm
black
13 mm
polyamide
tubing holders
Hose mounting
-30 °C
100 °C