50.150 | Kendrion Kuhnke

Banjo coupling, M 5, 50.150

Order No.: 63G140
EAN: 4099891492762
MPN:
50.150
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
19.1233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
10 pcs.
19.1233 €
25 pcs.
18.5402 €
50 pcs.
17.9809 €
*incl. VAT plus shipping costs
**Subject to prior sale

with 3 x M 5 thread fittings.

Technical specifications
Suitable for 6 x 1 tubing
Thread size M5
Length 20 mm
Material brass
Accessory Type swivel screw connection
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Length
Suitable for
Thread size
Material
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Length
Suitable for
Thread size
Material
50.121, banjo coupling, brass
Order No.:
 63G150
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.121
Available: 20 pcs. Leadtime: 2 Weeks **
Total Price: 23.76 € *
1 pcs.
23.7643 €
10 pcs.
20.9083 €
50 pcs.
19.4803 €
150 pcs.
18.6354 €
500 pcs.
17.6834 €
swivel screw connection
threaded connection M5
M5
brass
Banjo coupling, brass, for 5 x 1 tubing, 50.130
Order No.:
 62G970
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.130
Available: 25 pcs. Leadtime: 25 Weeks ** Next delivery: 10 pcs. on 2024-07-01
Total Price: 13.22 € *
1 pcs.
13.2209 €
10 pcs.
11.6382 €
50 pcs.
10.8409 €
150 pcs.
10.3649 €
500 pcs.
9.8294 €
swivel screw connection
5 x 1 tubing
brass
50.021, tube coupling, brass, for 6 x 1 tubing
Order No.:
 62G910
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.021
Available: 1,154 pcs. Leadtime: On Request **
Total Price: 4.81 € *
1 pcs.
4.8076 €
10 pcs.
4.2364 €
100 pcs.
3.7128 €
250 pcs.
3.5581 €
1000 pcs.
3.3439 €
hose screw fitting
6 x 1 tubing
M5
brass
50.191, banjo coupling, brass, for 6 x 1 tubing
Order No.:
 62G920
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.191
Available: 451 pcs. Leadtime: 2 Weeks **
Total Price: 13.36 € *
1 pcs.
13.3637 €
10 pcs.
11.7691 €
50 pcs.
10.9599 €
150 pcs.
10.4839 €
500 pcs.
9.9365 €
swivel screw connection
6 x 1 tubing
brass
50.140, T-banjo, M 5 for 5 x 1 tubing
Order No.:
 62G980
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.140
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.29 € *
10 pcs.
18.2903 €
25 pcs.
17.7429 €
50 pcs.
17.1955 €
swivel screw connection
5 x 1 tubing
M5
brass
50.007, tube coupling, brass, for 5 x 1 tubing
Order No.:
 62G950
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.007
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4030 €
250 pcs.
4.2483 €
1000 pcs.
3.9627 €
hose screw fitting
18 mm
5 x 1 tubing
M5
brass
50.420, T-banjo for 6 x 1 tubing
Order No.:
 62G925
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.420
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.71 € *
10 pcs.
14.7084 €
25 pcs.
14.2681 €
50 pcs.
13.8397 €
swivel screw connection
18.5 mm
6 x 1 tubing
M5
brass
M 5, 50.192, T-banjo for 6 x 1 tubing
Order No.:
 62G930
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.192
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.94 € *
10 pcs.
19.9444 €
25 pcs.
19.3375 €
50 pcs.
18.7425 €
swivel screw connection
6 x 1 tubing
brass
50.056, bulkhead coupling, brass, for 5 x 1 tubing
Order No.:
 63G130
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.056
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.18 € *
10 pcs.
22.1816 €
25 pcs.
21.5271 €
50 pcs.
20.8607 €
bulkhead fitting
32 mm
5 x 1 tubing
brass
50.170, T-banjo, M 5 for 5 x 1 tubing
Order No.:
 62G990
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.170
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 14.40 € *
10 pcs.
14.3990 €
50 pcs.
13.4351 €
150 pcs.
12.8401 €
500 pcs.
12.1856 €
swivel screw connection
5 x 1 tubing
brass
Banjo coupling, M 5, 50.123
Order No.:
 63G160
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.123
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 10.65 € *
10 pcs.
10.6505 €
50 pcs.
9.9127 €
150 pcs.
9.4962 €
500 pcs.
9.0202 €
swivel screw connection
threaded connection M5
M5
brass
50.046, tube coupling, brass, for 6 x 1 tubing
Order No.:
 62G900
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.046
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.23 € *
10 pcs.
10.2340 €
50 pcs.
9.5200 €
150 pcs.
9.1154 €
500 pcs.
8.6394 €
hose screw fitting
24 mm
6 x 1 tubing
G1/8
brass
Banjo coupling, M 5, 50.150
Order No.:
 63G140
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.150
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.12 € *
10 pcs.
19.1233 €
25 pcs.
18.5402 €
50 pcs.
17.9809 €
swivel screw connection
20 mm
6 x 1 tubing
M5
brass