50.140 | Kendrion Kuhnke
50.140, T-banjo, M 5 for 5 x 1 tubing
Order No.: 62G980
EAN: 4099891492717
MPN:
50.140
Unit Price (€ / pc.)
18.2903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.29 € *
Price list
Quantity
Price per unit*
10 pcs.
18.2903 €
25 pcs.
17.7429 €
50 pcs.
17.1955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operating temperatures: - 10 to +60 °C.
Technical specifications
Suitable for | 5 x 1 tubing | |
Thread size | M5 | |
Material | brass | |
Accessory Type | swivel screw connection |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |