50.192 | Kendrion Kuhnke
M 5, 50.192, T-banjo for 6 x 1 tubing
Order No.: 62G930
EAN: 4099891492670
MPN:
50.192
Unit Price (€ / pc.)
19.9444 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.94 € *
Price list
Quantity
Price per unit*
10 pcs.
19.9444 €
25 pcs.
19.3375 €
50 pcs.
18.7425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operating temperatures: - 10 to +60 °C.
Technical specifications
Suitable for | 6 x 1 tubing | |
Material | brass | |
Accessory Type | swivel screw connection |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |