3593043902 | Rohde & Schwarz
Bench Power Supply, Adjustable, 3 Output, 0 V, 32 V, 0 A, 5.5 A
Triple power supplies or DC voltage regulators, type Hameg HM 7042.
Standard technology with linear control loop; Features: outputs 2 x 0 to 32 V/2.0 A and one additional output 0 to 5.5 V/5.0 A. Voltage outputs ungrounded, adjustable current limiting, output power up to 156 W. The unit can be operated in parallel or in series. Outputs can be switched off by key input. Thermal protection circuit, temperature-controlled fan, 3 1/2-digit 7-segment digital display for current and voltage. Adjustment range: linear, with separate rough and fine adjustment knobs. Resolution: 10 mV or 1.0 mA . Constant voltage/constant current modes. Settling time: maximum 80 µs. Residual ripple: 100 µV. Safety class (IEC 1010-1): class 1. Operation: 115/230 V ±10 %/50 to 60 Hz. Power consumption: 330 VA. Operating temperatures: 0 to +40 °C. Dimensions in mm: W 285, H 75, D 365. Weight: approx. 7.4 kg.
Type: HM 7042, power supply
Number of outputs | 3 | |
Output voltage DC | 32 VDC | |
Output current | 5 A | |
Output current 2 | 2 A | |
Output current 3 | 2 A | |
Width | 285 mm | |
Input voltage AC | 115-230 VAC | |
Height | 75 mm | |
Power | 156 W | |
Depth | 365 mm |
Country of origin | DE |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |