Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

5552, trimming screwdriver, 205 mm length

Order No. 06 L 7820

Manufacturer name

BAHCO

Manufacturer No.

5552

piece
Total

€ 15.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5 from 10 from 30 from 60
Price* per piece € 15.946 € 14.994 € 14.637 € 14.161 € 13.804
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 5552
GTIN 7314151378554
Country of origin Germany
Customs tariff number 82055980
The above illustration may deviate

Trimming screwdrivers and tools, type BAHCO 555.

With handles made of insulating materials and acetate resin blades, for all trimming work on coil cores, trimmer capacitors etc.

Blade size 0.8 x 2.0 mm and 0.6 x 1.2 mm, type 5552.

Type: 5552, trimming screwdriver, 205 mm length

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)