145030 | XONIC

Adjusting screwdriver, 2.4 mm, slotted, BL 65 mm, L 150 mm, 145030

Order No.: 06L7724
EAN: 4099891372248
MPN:
145030
XONIC
default L
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimming screwdrivers, type XONIC 145.

Plastic trimmer actuator with precision blade insert; Blade: polycarbonate plastic. Design: round shaft with square or hexagon recess which holds the projecting bit. Handle dimensions: 85 x 10 mm. Blade length: 65 mm. Length overall: 150 mm.

Technical attributes (type, blade width (A), blade thickness (C), round shaft diameter (D), recess design): 145030, A 2.4, C 0.7, D 4.0 mm, hex

Technical specifications
Version adjusting screwdriver
ESD protection No
Size 2.4 mm
Blade length 65 mm
Length 150 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection