Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Coil former for RM core

  • Shell form: RM
  • Length: 12 mm
  • Width: 12 mm

Order No. 83 D 1680

Manufacturer name

TDK

Series

B65806

Manufacturer No.

B65806N1108D001
B65806N1108D1
Spulenk. RM5 Sumikon PM 9630

piece
Total

€ 327.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 5000
Price* per piece € 0.6545 € 0.6426
product.detail.add.UNDEFINED

Technical features

RM
12 mm
12 mm
Yes
8

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65806
Manufacturer number B65806N1108D001
B65806N1108D1
Spulenk. RM5 Sumikon PM 9630
Country of origin China
Customs tariff number 85049018
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions