BX22280832659 | Vishay
Trimmer capacitor, 5.5 pF, 65 pF, PP
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Trimmer capacitors, type Vishay/BCcomponents BFC2808.
Technical specifications
Torque range | 0.002-0.025 Nm | |
diameter | 10 mm | |
Capacity range | 5.5 to 65 pF | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 150 V |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85323000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |