TIC225M-T | COMSET Semiconductors

Triac TIC225M

Order No.: 25S2450
EAN: 4099879032423
MPN:
TIC225M-T
COMSET Semiconductors
default L
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 28 pcs.
Leadtime: 3 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
1.4161 €
50 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon triac, TIC225M-T, COMSET

The TIC225M-T is a bidirectional triode thyristor (triac) which may be triggered from the off-state to the on-state by either polarity of gae signal with main terminal 2 at either polarity.

Features

  • 8 A RMS
  • 70 A peak
  • Glass passivated wafer
  • Sensitive gate triacs
  • Compliance to ROHS
Technical specifications
Number of pins 3
Version triac
On-State Voltage 2.1 V
Gate trigger voltage 2 V
Gate trigger current 5 mA
Enclosure TO-220
max. holding current 20 mA
max. operating temperature 110 °C
min. operating temperature -40 °C
Assembly THT
Rated current 8 A
Logistics
Country of origin CH
Customs tariff number 85413000
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes