The TIC206M is a bidirectional triode thyristor (triac) which may be triggered from the off-state to the on-state by either polarity of gae signal with main terminal 2 at either polarity.
Features
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 2.2 V | |
Gate trigger voltage | 2 V | |
Gate trigger current | 5 mA | |
Enclosure | TO-220 | |
max. holding current | 20 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 4 A |
Country of origin | CN |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available