TIC206D | COMSET Semiconductors
Triac TIC206D
Order No.: 25S2100
EAN: 4099879032393
MPN:
TIC206D
Unit Price (€ / pc.)
1.2257 € *
Available: 27 pcs.
Leadtime: 3 Weeks **
Silicon triac, TIC206D, COMSET
The TIC206D is a bidirectional triode thyristor (triac) which may be triggered from the off-state to the on-state by either polarity of gae signal with main terminal 2 at either polarity.
Features
- 4 A RMS
- Glass passivated wafer
- Sensitive gate triacs
- Compliance to ROHS
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 2.2 V | |
Gate trigger voltage | 2 V | |
Gate trigger current | 5 mA | |
Enclosure | TO-220 | |
max. holding current | 20 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |