P 2240 | PeakTech
Isolating transformer, 115 V, 230 V, 2.5 A
Order No.: 56C450
EAN: 4099891352332
MPN:
P 2240
2240
Unit Price (€ / pc.)
247.4724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Isolating transformers, type PeakTech 2240.
Galvanic isolation between primary and secondary voltages
Technical specifications
Width | 160 mm | |
Height | 125 mm | |
Length | 235 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 230 V | |
Secondary amperage 1 | 2.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |