60099.70 | Martor

Trapezoid blade, for Cutter knife, BW 19 mm, L 55.5 mm, 60099.70

Order No.: 07L1316
EAN: 4099891375027
MPN:
60099.70
Martor
default L
Image may differ
Unit Price (€ / pck.)
5.8191 € *
Available: 0 pck.
Next delivery: 9 pck. on 2024-05-02
Leadtime: 1 Week **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pck.
5.8191 €
10 pck.
5.1289 €
50 pck.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blades, type Maxisafe.

Type: 60099, trapezoidal blade, deep–edged, blunted corners

Technical specifications
Version trapezoid blade
Suitable for Cutter knife
Weight 0.05 kg
Blade width 19 mm
Length 55.5 mm
Logistics
Country of origin CZ
Customs tariff number 82119400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory