99.70 | Martor
Trapezoid blade, for Safety knife, BW 19 mm, L 60 mm, 99.70
Blades, type Maxisafe.
Type: 99, trapezoidal blade, deep–edged
Version | trapezoid blade | |
Suitable for | Safety knife | |
Weight | 0.05 kg | |
Blade width | 19 mm | |
Length | 60 mm |
Country of origin | CZ |
Customs tariff number | 82119400 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |