Blades, type Maxisafe.
Type: 199, trapezoidal blade, deep–edged, stainless steel
Version | trapezoid blade | |
Suitable for | Safety knife | |
Weight | 0.04 kg | |
Blade width | 19 mm | |
Length | 60 mm |
Country of origin | DE |
Customs tariff number | 82119400 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
07L144
Manufacturer SKU:
9810.08
Order No.:
07L146
Manufacturer SKU:
108000.00
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available