TIP32CG | onsemi
Bipolar junction transistor, PNP, 3 A, 100 V, THT, TO-220, TIP32CG
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Transistor, TIP32CG, ON Semiconductor
The TIP32CG is a bipolar PNP Power Transistor designed for use in general purpose amplifier and switching applications.
Features
- Complementary device
Technical specifications
Version | PNP | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 3 A | |
Saturation voltage | 1.2 V | |
Transit frequency fTmin | 3 MHz | |
Power dissipation | 40 W | |
Collector current | 3 A | |
Max DC amplification | 50 mA | |
Min DC gain | 25 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |