Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TRANSISTOR TIP30CG

Order No. 25 S 3007

Manufacturer name

ON Semiconductor

Manufacturer No.

TIP30CG

piece
Total

€ 20.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50
Price* per piece € 0.4165
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name ON Semiconductor
Manufacturer number TIP30CG
Customs tariff number 85412900
The above illustration may deviate
Leistungstransistor, Polung: PNP, Kollektor-Emitter-Spannung: 100 V, Kollektor-Strom: 1,0 A, Leistung: 30 W, Betriebstemperatur (min.): -65 °C, Betriebstemperatur (max.): 150 °C, Gehäuse: TO220, Typ: TIP30CG, Hersteller: ON Semiconductor
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions