TIP122G | onsemi

Bipolar junction transistor, NPN, 5 A, 100 V, THT, TO-220, TIP122G

Order No.: 25S3022
EAN: 4099879029812
MPN:
TIP122G
Series: TIP
onsemi
default L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 730 pcs.
Leadtime: 14 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4165 €

Transistor, TIP122G, ON Semiconductor

The TIP122G is an NPN Plastic Medium-Power Complementary Silicon Transistor designed for general-purpose amplifier and low-speed switching applications. This transistor features monolithic construction with built-in base-emitter shunt resistors.

Features

  • High DC current gain
Technical specifications
Version NPN
Enclosure TO-220
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 100 V
max.voltage between collector and emitter Vceo 100 V
min. operating temperature -65 °C
Assembly THT
Rated current 5 A
Saturation voltage 4 V
Transit frequency fTmin 4 MHz
Power dissipation 65 W
Collector current 5 A
Min DC gain 1000 mA
Logistics
Customs tariff number 85412900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
Bipolar junction transistor, NPN, 2 A, 80 V, THT, TO-220, TIP111G
Order No.:
 25S3019
Manufacturer:
 onsemi
Manufacturer SKU:
 TIP111G
Available: 12 pcs. Leadtime: 14 Weeks **
Total Price: 2.50 € *
5 pcs.
0.4998 €
25 pcs.
0.4641 €
150 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
50 W
2 A
2.5 V
2 A
TO-220
NPN
THT
-65 °C
150 °C