Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TRANSISTOR TIP140G

Order No. 25 S 3020

Manufacturer name

ON Semiconductor

Manufacturer No.

TIP140G

piece
Total

€ 53.19
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 30
Price* per piece € 1.7731
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name ON Semiconductor
Manufacturer number TIP140G
Customs tariff number 85412900
The above illustration may deviate
Darlington-Transistor, Polung: NPN, Kollektor-Emitter-Spannung: 60 V, Kollektor-Strom: 10 A, Leistung: 125 W, Betriebstemperatur (min.): -65 °C, Betriebstemperatur (max.): 150 °C, Gehäuse: TO247, Typ: TIP140G, Hersteller: ON Semiconductor
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions