TIP107G | onsemi
Bipolar junction transistor, PNP, 8 A, 100 V, THT, TO-220, TIP107G
Unit Price (€ / pc.)
1.2614 € *
Available: 201 pcs.
Leadtime: 14 Weeks **
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2614 €
50 pcs.
1.1067 €
250 pcs.
0.9639 €
1000 pcs.
0.8449 €
2500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistor, TIP107G, ON Semiconductor
The TIP107G is a 8A PNP bipolar power Darlington Transistor designed for general-purpose amplifier and low speed switching applications.
Features
- Complementary device
- Monolithic construction with built-in base-emitter shunt resistors
Technical specifications
Version | PNP | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 8 A | |
Saturation voltage | 2.5 V | |
Transit frequency fTmin | 4 MHz | |
Power dissipation | 80 W | |
Collector current | 8 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |