TIP120G | onsemi
Bipolar junction transistor, NPN, 5 A, 60 V, THT, TO-220, TIP120G
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Complementary transistor, TIP120G, onsemi
This complementary silicon transistor is designed as general-purpose amplifier and for low speed switching applications.
Technical specifications
Version | NPN | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | 4 V | |
Transit frequency fTmin | 4 MHz | |
Power dissipation | 65 W | |
Collector current | 5 A | |
Min DC gain | 1000 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |