10065592 | Fischer Elektronik
Transistor retaining clip
Unit Price (€ / pc.)
0.1833 € *
Available: 8,830 pcs.
Leadtime: 10 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1833 €
100 pcs.
0.1642 €
1000 pcs.
0.1440 €
10000 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-on transistor retaining clips for profile heatsinks, type Fischer THFU.
For package types TO 218, TO 220, TO 247, TO 264 and diverse SiP-Multiwatt etc; Material: steel, stainless, 0.8 mm. Spring force: 60 N.
Type: THFU 1, transistor retaining clip
Technical specifications
Suitable for | TO 218, TO 220, TO 247, TO 264 | |
Accessory Type | Transistor retaining clip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |