MPSA55 | Infineon Technologies
Bipolar junction transistor, PNP, 500 mA, 60 V, THT, TO-92, MPSA55
Discontinued
Unit Price (€ / pc.)
0.1987 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
10 pcs.
0.1868 €
100 pcs.
0.1464 €
500 pcs.
0.1166 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bipolar transistor, MPSA55, Infineon Technologies
Features
- High collector current
- Low current gain
- Low collector-emitter saturation voltage
- Pb-free and RoHs-compliant
Applications
- For AF driver and output stages
Technical specifications
Version | PNP | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 500 mA | |
Transit frequency fTmin | 50 MHz | |
Collector current | 500 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |