BSS169H6327XTSA1 | Infineon Technologies

Infineon Technologies N channel SIPMOS small signal transistor, 100 V, 0.17 A, SOT-23, BSS169H6327XTSA1

Order No.: 17S8704
EAN: 4099879033024
MPN:
BSS169H6327XTSA1
Series: BSS
Infineon Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2285 €
100 pcs.
0.2035 €
3000 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, BSS169H6327XTSA1, Infineon Technologies

Features

  • N-channel
  • Depletion mode
  • dv/dt rated
  • Pb-free lead-plating, Halogen-free, Rohs-compliant

Applications

  • Automotive
  • Consumer
  • DC-DC
  • eMobility
  • Motor control
  • Onboard charger
  • Telecom
Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 12 Ω
Gate Charge Qg @10V (nC) 1.4x10<sup>-9</sup> C
Enclosure SOT-23
max. Voltage 100 V
Max. current 0.17 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 0.36 W
Logistics
Country of origin MY
Customs tariff number 85412900
Original Packaging Reel with 396,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes