Small-signal MOSFET NFET s, N-channel enhancement type, series BSP../BSS.
Technical attributes (type, voltage (UDS), current (ID), package, manufacturer): BSS123NH6327XTSA1, 100 V, 170 mA, SOT23, Infineon
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 6 Ω | |
drain-source on resistance RDS (on) max @VGS=4,5V | 10 Ω | |
Gate Charge Qg @10V (nC) | 6x10<sup>-10</sup> C | |
Enclosure | SOT-23 | |
max. Voltage | 100 V | |
Max. current | 0.19 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 0.5 W |
Country of origin | CN |
Customs tariff number | 85412900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available