Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Transistor BD679AG

Order No. 15 S 9918

Manufacturer name

ON Semiconductor

Manufacturer No.

BD679AG

piece
Total

€ 0.73
There are 1525 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.7259 € 0.6307 € 0.4046
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name ON Semiconductor
Manufacturer number BD679AG
Customs tariff number 85412900
The above illustration may deviate
Medium Power Darlington Transistor, Polung: NPN, Kollektor-Emitter-Spannung: 80 V, Kollektor-Strom: 4,0 A, Leistung: 40 W, Betriebstemperatur (min.): -55 °C, Betriebstemperatur (max.): 150 °C, Gehäuse: TO225, Typ: BD679AG, Hersteller: ON Semiconductor
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions