BD140G | onsemi
Bipolar junction transistor, PNP, 1.5 A, -80 V, THT, TO-225AA, BD140G
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PNP transistor, BD140G, onsemi
This plastic medium-power silicon PNP transistor is designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.
Features
- Halogen free
- RoHS Compliant
Technical specifications
Version | PNP | |
Enclosure | TO-225AA | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -100 V | |
max.voltage between collector and emitter Vceo | -80 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 500 mV | |
Power dissipation | 12.5 W | |
Collector current | 1.5 A | |
Max DC amplification | 250 mA | |
Min DC gain | 40 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Bar with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |