Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Transistor BCP56-16T3G

Order No. 15 S 9931
Manufacturer name ON Semiconductor
Manufacturer No. BCP56-16T3G

€ 14.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 100 from 500 from 1000
Price* per piece € 0.1428 € 0.1309 € 0.11245

Technical features

Manufacturer information

Manufacturer name ON Semiconductor
Manufacturer number BCP56-16T3G
Customs tariff number 85412900
The above illustration may deviate
Medium Power Transistor, Polung: NPN, Kollekt-Emitter-Spannung: 80 V, Kollektor-Strom: 1,0 A, hFE (min.): 100, hFE (max.): 250, Betriebstemperatur (min.): -65 °C, Betriebstemperatur (max.): 150 °C, Gehäuse: SOT-223, Typ: BCP56-16T1G, Hersteller: ON Semiconductor
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions