BD911-T | CDIL

Bipolar junction transistor, NPN, 15 A, 100 V, THT, TO-220, BD911-T

Order No.: 15S9930
EAN: 4099889872972
MPN:
BD911-T
Series: BD911
CDIL
default L
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 5 Days: 1,650 pcs.
Leadtime: 1 Week **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
100 pcs.
0.7295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power transistor, BD911-T, CDIL

This plastic power transistor is suitable for use in power linear and switching applications.

Technical specifications
Version NPN
Enclosure TO-220
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 100 V
max.voltage between collector and emitter Vceo 100 V
min. operating temperature -65 °C
Assembly THT
Transit frequency fTmin 3 MHz
Power dissipation 90 W
Collector current 15 A
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes