BC859C | Diotec
Bipolar junction transistor, PNP, -100 mA, -30 V, SMD, SOT-23, BC859C
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PNP transistor, BC859C, DIOTEC
SMD general purpose PNP transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | PNP | |
Frequency | 100 MHz | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -30 V | |
max.voltage between collector and emitter Vceo | -30 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | -650 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.25 W | |
Collector current | -100 mA | |
Max DC amplification | 800 mA | |
Min DC gain | 420 mA |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |