BC847C | Diotec

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847C

Order No.: 09S3365
EAN: 4099879025715
MPN:
BC847C
Series: BC847
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0345 €

NPN transistor, BC847C, DIOTEC

SMD general purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial grade
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 600 mV
Transit frequency fTmin 300 MHz
Power dissipation 0.25 W
Collector current 100 mA
Max DC amplification 800 mA
Min DC gain 420 mA
Logistics
Country of origin CN
Customs tariff number 85412900
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Enclosure
Power dissipation
Version
Collector current
Saturation voltage
Assembly
Frequency
min. operating temperature
max. operating temperature
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Enclosure
Power dissipation
Version
Collector current
Saturation voltage
Assembly
Frequency
min. operating temperature
max. operating temperature
Rated current
Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847A
Order No.:
 12S6267
Manufacturer:
 Diotec
Manufacturer SKU:
 BC847A
Available: 15,070 pcs. Leadtime: 5 Weeks **
Total Price: 0.12 € *
1 pcs.
0.1166 €
10 pcs.
0.1012 €
100 pcs.
0.0726 €
300 pcs.
0.0428 €
1000 pcs.
0.0309 €
SOT-23
0.25 W
NPN
100 mA
600 mV
SMD
100 MHz
-55 °C
150 °C
100 mA