BC846CW | Diotec
Bipolar junction transistor, NPN, 100 mA, 65 V, SMD, SOT-323, BC846CW
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
NPN transistor, BC846CW, DIOTEC
SMD general purpose NPN transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | NPN | |
Frequency | 100 MHz | |
Enclosure | SOT-323 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 80 V | |
max.voltage between collector and emitter Vceo | 65 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | 600 mV | |
Transit frequency fTmin | 300 MHz | |
Power dissipation | 0.25 W | |
Collector current | 100 mA | |
Max DC amplification | 800 mA | |
Min DC gain | 420 mA |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |