BC808-25 | Diotec
Bipolar junction transistor, PNP, -800 mA, -25 V, SMD, SOT-23, BC808-25
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PNP transistor, BC808-25, DIOTEC
SMD general purpose PNP transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
Version | PNP | |
Frequency | 50 MHz | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | -25 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | -700 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.31 W | |
Collector current | -800 mA | |
Max DC amplification | 400 mA | |
Min DC gain | 160 mA |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |