BC558A | Diotec

Bipolar junction transistor, PNP, -100 mA, -30 V, THT, TO-92, BC558A

Order No.: 09S3334
EAN: 4099879025418
MPN:
BC558A
Series: BC558
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0428 €

PNP transistor, BC558A, DIOTEC

General purpose PNP transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Version PNP
Frequency 100 MHz
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -30 V
max.voltage between collector and emitter Vceo -30 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage -650 mV
Transit frequency fTmin 150 MHz
Power dissipation 0.5 W
Collector current -100 mA
Max DC amplification 220 mA
Min DC gain 110 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
Frequency
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
Frequency
min. operating temperature
max. operating temperature
Rated current
Enclosure
Bipolar junction transistor, PNP, -100 mA, -30 V, THT, TO-92, BC558C
Order No.:
 12S5600
Manufacturer:
 Diotec
Manufacturer SKU:
 BC558C
Available: 2,074 pcs. Leadtime: 5 Weeks **
Total Price: 0.10 € *
1 pcs.
0.1047 €
10 pcs.
0.0916 €
100 pcs.
0.0655 €
300 pcs.
0.0464 €
1000 pcs.
0.0381 €
0.5 W
PNP
-100 mA
-650 mV
THT
100 MHz
-55 °C
150 °C
100 mA
TO-92