Diotec

BC338-16 | Diotec

Bipolar junction transistor, NPN, 800 mA, 25 V, THT, TO-92, BC338-16

Order No.:  09S3304
MPN:
BC338-16
Series:  BC338
EAN: 4099879025135
Diotec
default L
default S
Images may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Add to Cart
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0571 €
Description

NPN transistor, BC338-16, DIOTEC

General purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Version NPN
Frequency 50 MHz
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 25 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 700 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.625 W
Collector current 800 mA
Max DC amplification 250 mA
Min DC gain 100 mA
Show similar products (0)
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Power dissipation
Version
Collector current
Saturation voltage
Assembly
Frequency
min. operating temperature
max. operating temperature
Enclosure
Bipolar junction transistor, NPN, 800 mA, 25 V, THT, TO-92, BC338-16
Order No.:
 09S3304
Manufacturer:
 Diotec
Manufacturer SKU:
 BC338-16
Total Price: 0.06 € *
4000 pcs.
0.0571 €
Available: 0 pcs.
Leadtime: 5 Weeks **
0.625 W
NPN
800 mA
700 mV
THT
50 MHz
-55 °C
150 °C
TO-92
Bipolar junction transistor, NPN, 800 mA, 25 V, THT, TO-92, BC338-40
Order No.:
 09S3306
Manufacturer:
 Diotec
Manufacturer SKU:
 BC338-40
Total Price: 0.06 € *
4000 pcs.
0.0571 €
Available: 0 pcs.
Leadtime: 5 Weeks **
0.625 W
NPN
800 mA
700 mV
THT
50 MHz
-55 °C
150 °C
TO-92
Bipolar junction transistor, NPN, 800 mA, 25 V, THT, TO-92, BC338-25
Order No.:
 09S3305
Manufacturer:
 Diotec
Manufacturer SKU:
 BC338-25
Total Price: 0.06 € *
4000 pcs.
0.0571 €
Available: 0 pcs.
Leadtime: 5 Weeks **
0.625 W
NPN
800 mA
700 mV
THT
50 MHz
-55 °C
150 °C
TO-92
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ