BC337-40 | CDIL

Bipolar junction transistor, NPN, 800 mA, 60 V, THT, TO-92, BC337-40

Order No.: 12S1950
EAN: 4099879026767
MPN:
BC337-40
Series: BC337
CDIL
default L
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 10 pcs.
Next delivery: 1,000 pcs. on 2024-05-02
Leadtime: 2 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.1964 €
50 pcs.
0.1404 €
250 pcs.
0.1166 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BC337-40, CDIL

This silicon planar epitaxial transistor is best suited for use in driver and output stages of audio amplifier.

Technical specifications
Version NPN
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -65 °C
Assembly THT
Rated current 800 mA
Saturation voltage 700 mV
Transit frequency fTmin 200 MHz
Power dissipation 0.625 W
Collector current 800 mA
Max DC amplification 400 mA
Min DC gain 100 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Bipolar junction transistor, NPN, 800 mA, 60 V, THT, TO-92, BC337-25
Order No.:
 12S1900
Manufacturer:
 CDIL
Manufacturer SKU:
 BC337-25
Available: 0 pcs. Available in 5 Days: 14,700 pcs. Leadtime: 1 Week **
Total Price: 0.23 € *
1 pcs.
0.2285 €
10 pcs.
0.1678 €
100 pcs.
0.1440 €
500 pcs.
0.1202 €
1000 pcs.
0.1083 €
0.625 W
NPN
800 mA
700 mV
THT
-65 °C
150 °C
800 mA
TO-92
Bipolar junction transistor, NPN, 800 mA, 60 V, THT, TO-92, BC337-16
Order No.:
 12S1850
Manufacturer:
 CDIL
Manufacturer SKU:
 BC337-16
Available: 130 pcs. Leadtime: 3 Weeks **
Total Price: 0.20 € *
1 pcs.
0.1964 €
10 pcs.
0.1714 €
100 pcs.
0.1226 €
300 pcs.
0.0881 €
1000 pcs.
0.0726 €
0.625 W
NPN
800 mA
700 mV
THT
-65 °C
150 °C
800 mA
TO-92
Bipolar junction transistor, NPN, 800 mA, 60 V, THT, TO-92, BC337-40
Order No.:
 12S1950
Manufacturer:
 CDIL
Manufacturer SKU:
 BC337-40
Available: 10 pcs. Leadtime: 2 Weeks ** Next delivery: 1,000 pcs. on 2024-05-02
Total Price: 0.31 € *
1 pcs.
0.3094 €
10 pcs.
0.1964 €
50 pcs.
0.1404 €
250 pcs.
0.1166 €
1000 pcs.
0.1000 €
0.625 W
NPN
800 mA
700 mV
THT
-65 °C
150 °C
800 mA
TO-92