Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Transceiver, FlexRay, 5 V, 125 °C

  • Interfaces: FlexRay
  • supply voltage: 5 V
  • max. operating temperature: 125 °C

Order No. 49 S 6030

Manufacturer name

NXP

Manufacturer No.

TJA1080ATS/2/T,112

piece
Total

€ 6.84
There are 56 piece in stock
Delivery:

scale from 1 from 10 from 66 from 660 from 1056
Price* per piece € 6.8425 € 5.712 € 5.355 € 4.998 € 4.641
product.detail.add.UNDEFINED

Technical features

FlexRay
5 V
125 °C
-40 °C
10 Mbit/s

Manufacturer information

Manufacturer name NXP
Manufacturer number TJA1080ATS/2/T,112
Customs tariff number 85423390
The above illustration may deviate
FlexRay Transceiver
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)