TJA1055T/3/CM,118 | NXP

Interface IC CAN 125KBd sleep/standby 5V/9V/12V/15V/18V/24V/28V, TJA1055T/3/CM,118, SOIC-14

Order No.: 49S6026
EAN: 4099879088161
MPN:
TJA1055T/3/CM,118
Series: TJA1055
NXP
default L
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.5827 €
100 pcs.
1.2376 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface IC, TJA1055T/3/CM,118, NXP

The TJA1055T/3/CM,118 is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN).

Features

  • Baud rate up to 125 kBd
  • Very low ElectroMagnetic Emission (EME)
  • High ElectroMagnetic Immunity (EMI)
  • ESD Protection 8 kV
Technical specifications
Version Transceiver
Enclosure SOIC-14
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85423390
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure