Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Transceiver, CAN, 5 V, 125 °C

  • Interfaces: CAN
  • supply voltage: 5 V
  • max. operating temperature: 125 °C
Order No. 49 S 6025
Manufacturer name NXP
Manufacturer No. TJA1055T/3/C,512
piece
Total

€ 1.59
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 57 from 570 from 1026
Price* per piece € 1.5946 € 1.3923 € 1.1781 € 0.952 € 0.7735
product.detail.add.UNDEFINED

Technical features

CAN
5 V
125 °C
-40 °C
125 kBd

Manufacturer information

Manufacturer name NXP
Manufacturer number TJA1055T/3/C,512
Customs tariff number 85423390
The above illustration may deviate
CAN Transceiver
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions