Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Transceiver, CAN, 5 V, 150 °C

  • Interfaces: CAN
  • supply voltage: 5 V
  • max. operating temperature: 150 °C

Order No. 49 S 6014

Manufacturer name

NXP

Manufacturer No.

TJA1042TK/3,118

piece
Total

€ 102.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000 from 3000
Price* per piece € 1.0234 € 0.833 € 0.7021
product.detail.add.UNDEFINED

Technical features

CAN
5 V
150 °C
-40 °C
2 Mbit/s

Manufacturer information

Manufacturer name NXP
Manufacturer number TJA1042TK/3,118
Customs tariff number 85423390
The above illustration may deviate
CAN Transceiver
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions