TJA1042T,118 | NXP
Interface IC CAN 5Mbps standby 5V, TJA1042T,118, SOIC-8
Unit Price (€ / pc.)
1.1567 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.16 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1567 €
100 pcs.
1.0282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transceiver, TJA1042T,118, NXP
The TJA1042 high-speed CAN transceiver provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller
Features
- Low ElectroMagnetic Emission (EME) and high ElectroMagnetic Immunity (EMI)
- SPLIT voltage output on TJA1042T for stabilizing the recessive bus level
- Available in SO8 package and leadless HVSON8 package (3.0 mm 3.0 mm) with improved Automated Optical Inspection (AOI) capability
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |