TJA1050T/CM,118 | NXP
Interface IC CAN 1MBd silent 5V, TJA1050T/CM,118, SOIC-8
Unit Price (€ / pc.)
1.3447 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transceiver, TJA1050T/CM,118, NXP
The TJA1050 is the interface between the Controller Area Network (CAN) protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Features
- Fully compatible with the “ISO 11898” standard
- High speed (up to 1 Mbaud)
- Very low ElectroMagnetic Emission (EME)
- An unpowered node does not disturb the bus lines
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |