Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Carrying case, 60 mm, 871 g, 222 mm

Order No. 21 K 4124
Manufacturer No. 619988
FLUKE C781
EAN/GTIN 0095969048415
piece
Total

€ 116.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 116.62
product.detail.add.UNDEFINED

 

Accessories for digital/analog multimeters, type 28.

 

Type: C 781, carrying bag

Width 60 mm
Weight 871 g
Height 222 mm
The above illustration may deviate
Other versions
Related products