052493140000 | Eberle
Temperature controller, 230 VAC, 0 to 50 °C, white, 052493140000
Order No.: 06N5059
EAN: 4017254019982
MPN:
052493140000
Unit Price (€ / pc.)
287.7539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
287.75 € *
Price list
Quantity
Price per unit*
1 pcs.
287.7539 €
10 pcs.
267.6667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature controller with digital actual value display and remote sensor (not included, must be ordered separately) for wall mounting is particularly suitable for use outdoors or in damp rooms. Adjustable switching temperature difference of ±0.1...±2.5 K.
Technical specifications
Version | temperature controller | |
Colour | white | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP54 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |