PTS25DNLCF5N | GREATECS

Pushbutton switch, 1 pole, silver, illuminated  (red/green), 0.5 A/24 V, mounting Ø 25 mm, IP68, PTS25DNLCF5N

Order No.: 12G3510
EAN: 4099889192353
MPN:
PTS25DNLCF5N
Series: PTS
GREATECS
default L
Image may differ
Unit Price (€ / pc.)
41.7333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
41.7333 €

Capacitive touch switch, PTS25DNLCF5N, GREATECS

Capacitive touch switch, vandal-proof, installation dimension: 25 mm, scanning, NO, 30cm cable connection, LED ring lighting 5V red-green, Protection class: IP 68, Switching capacity: 24 VDC, Switching current: 500 mA, Material: stainless steel.

Technical specifications
Connection wire connection
Design round
Printed No
illuminated Yes
Installation diameter 25 mm
Actuator colour silver
Farbe der Beleuchtung red/green
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.5 A/24 V
Protection class IP68
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Installation diameter
Design
Breaking capacity
Actuator colour
Pin number
Connection
illuminated
Farbe der Beleuchtung
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Installation diameter
Design
Breaking capacity
Actuator colour
Pin number
Connection
illuminated
Farbe der Beleuchtung