Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Torx driver, 27730, TX 7, BL 40, D 2.5, L 140 mm

Order No. 06 L 3461

Manufacturer name

Wiha

Manufacturer No.

27730
267 PF R T7X40

piece
Total

€ 9.16
There are 55 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 9.163 € 8.211 € 7.5565
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wiha
Manufacturer number 27730
267 PF R T7X40
GTIN 4010995277307
Country of origin Germany
Customs tariff number 82054000
The above illustration may deviate

Precision Torx drivers, type Wiha PicoFinish 267P/267PR.

Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).

Torx drivers with spring loaded retainer, type 267PR.

Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 27730, TX 7, BL 40, D 2.5, L 140 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products