Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Torx driver, 138266, TX 40, BL 130, L 242 mm

Order No. 06 L 5158

Manufacturer name

Wera

Manufacturer No.

05138266001

piece
Total

€ 14.43
There are 4 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 14.4347 € 13.8516
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wera
Manufacturer number 05138266001
GTIN 4013288025920
Country of origin Czech Republic
Customs tariff number 82054000
The above illustration may deviate

Torx drivers with centering hole, type Wera 367 BO.

For Torx screws with recessed hole with lock pin, round blade, micro-dull. The high-alloy tool steel blade is tempered to special hardness. The Kraftform handle ensures ergonomic and optimal operation of the screwdriver and is equipped with roll-off protection.

Technical attributes (type, blade size (TX), blade length (BL), length overall (L)): 138266, TX 40, Bl 130, L 242 mm

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (15.01.2019)
Related products