Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Torx driver, 00567, TX 6, BL 40, D 2.5, L 140 mm

Order No. 06 L 3445

Manufacturer name

Wiha

Manufacturer No.

00567
267 PF T6X40

piece
Total

€ 9.04
There are 14 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 9.044 € 8.0325 € 7.0805
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wiha
Manufacturer number 00567
267 PF T6X40
GTIN 4010995005672
Country of origin Germany
Customs tariff number 82054000
The above illustration may deviate

Precision Torx drivers, type Wiha PicoFinish 267P/267PR.

Made of chrome vanadium molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size T 6).

Technical attributes (type, TX size, blade length (BL), blade diameter (D), overall length (L)): 00567, TX 6, BL 40, D 2.5, L 140 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products